Part Details for LCA715STR by IXYS Corporation
Overview of LCA715STR by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCA715STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LCA715STR
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-A 60V 2200mA SSR w/optic MOSFET RoHS: Compliant | 33268 |
|
$3.3200 / $5.8000 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX | 1 |
|
$4.8400 / $7.2600 | Buy Now |
DISTI #
LCA715STR
|
TTI | Solid State Relays - PCB Mount 1-Form-A 60V 2200mA SSR w/optic MOSFET Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$3.2800 / $3.3500 | Buy Now |
DISTI #
LCA715STR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 2200mA, max.60VAC Min Qty: 1000 | 0 |
|
$4.1400 | RFQ |
|
NexGen Digital | 1 |
|
RFQ | ||
|
New Advantage Corporation | RELAY SOLID STATE 2.2A 0-60V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 300 |
|
$7.0300 / $7.5300 | Buy Now |
Part Details for LCA715STR
LCA715STR CAD Models
LCA715STR Part Data Attributes
|
LCA715STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA715STR
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 2.2 A | |
On-state Resistance-Max | 0.15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LCA715STR
This table gives cross-reference parts and alternative options found for LCA715STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA715STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA715S | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | LCA715STR vs LCA715S |
LCA715S | Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | LCA715STR vs LCA715S |
LCA715STR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | LCA715STR vs LCA715STR |