Part Details for LCB110S by Crydom Inc
Overview of LCB110S by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCB110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $4.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7700 / $4.0700 | Buy Now |
Part Details for LCB110S
LCB110S CAD Models
LCB110S Part Data Attributes
|
LCB110S
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
LCB110S
Crydom Inc
Transistor Output SSR, 1-Channel, 3750V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-state Resistance-Max | 20 Ω | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LCB110S
This table gives cross-reference parts and alternative options found for LCB110S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCB110S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCB110S | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-6 | IXYS Integrated Circuits Division | LCB110S vs LCB110S |
LCB110S | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6 | IXYS Corporation | LCB110S vs LCB110S |
LCB110STR | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6 | IXYS Corporation | LCB110S vs LCB110STR |