Part Details for LCB110S by IXYS Corporation
Overview of LCB110S by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCB110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4423
|
Newark | Ssr, Opto Mosfet, 350V, 120Ma, Contact Form:Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:120Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Ixys Semiconductor LCB110S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
849-LCB110S
|
Mouser Electronics | Solid State Relays - PCB Mount SPST-NC 6 Pin SMT 350V 120mA RoHS: Compliant | 1589 |
|
$1.7700 / $2.9300 | Buy Now |
DISTI #
LCB110S
|
TTI | Solid State Relays - PCB Mount SPST-NC 6 Pin SMT 350V 120mA Min Qty: 250 Package Multiple: 250 Container: Tube | Americas - 0 |
|
$1.7300 / $1.9200 | Buy Now |
DISTI #
LCB110S
|
TME | Relay: solid state, SPST-NC, Icntrl max: 50mA, 120mA, max.350VAC Min Qty: 1 | 1 |
|
$2.3100 / $4.3900 | Buy Now |
Part Details for LCB110S
LCB110S CAD Models
LCB110S Part Data Attributes:
|
LCB110S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCB110S
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LCB110S
This table gives cross-reference parts and alternative options found for LCB110S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCB110S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCB110STR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-6 | IXYS Integrated Circuits Division | LCB110S vs LCB110STR |
LCB110S | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-6 | IXYS Integrated Circuits Division | LCB110S vs LCB110S |