Part Details for LCB110S by Littelfuse Inc
Overview of LCB110S by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCB110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCB110S-ND
|
DigiKey | SSR RELAY SPST-NC 120MA 0-350V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
253 In Stock |
|
$1.7802 / $3.1600 | Buy Now |
DISTI #
V79:2366_28660669
|
Arrow Electronics | Relay SSR 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 2 |
|
$1.5340 / $2.2780 | Buy Now |
|
LCSC | 1 Form B(SPST-NC) 1.2V 350V 23 120mA DIP-6 Solid State Relay (MOS Output) ROHS | 49 |
|
$0.9864 / $2.1232 | Buy Now |
Part Details for LCB110S
LCB110S CAD Models
LCB110S Part Data Attributes:
|
LCB110S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LCB110S
Littelfuse Inc
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.005 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 8.382 mm | |
Packing Method | TUBE | |
Surface Mount | YES |