Part Details for LCC120S by IXYS Corporation
Overview of LCC120S by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCC120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C2643
|
Newark | Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,dip Rohs Compliant: Yes |Ixys Semiconductor LCC120S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.2500 | Buy Now |
DISTI #
849-LCC120S
|
Mouser Electronics | Solid State Relays - PCB Mount 1-FORM-C SS RELAY RoHS: Compliant | 16031 |
|
$3.6500 / $5.6200 | Buy Now |
DISTI #
LCC120S
|
TTI | Solid State Relays - PCB Mount 1-FORM-C SS RELAY Min Qty: 100 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.5000 / $3.9800 | Buy Now |
DISTI #
LCC120S
|
TME | Relay: solid state, SPDT, Icntrl max: 50mA, 170mA, max.250VAC, 20Ω Min Qty: 1 | 500 |
|
$4.5800 / $8.7200 | Buy Now |
Part Details for LCC120S
LCC120S CAD Models
LCC120S Part Data Attributes
|
LCC120S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCC120S
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT | |
Control Current | 0.01 A | |
Forward Current-Max | 0.17 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 9.652 mm | |
Packing Method | TUBE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LCC120S
This table gives cross-reference parts and alternative options found for LCC120S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCC120S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC120STR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | IXYS Integrated Circuits Division | LCC120S vs LCC120STR |