-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 3750V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK7497
|
Newark | Solid State Relay/Spdt/0.17A, 250V, Smd Rohs Compliant: Yes |Littelfuse LCC120S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$3.5600 / $5.9700 | Buy Now |
DISTI #
3995908
|
element14 Asia-Pacific | SOLID STATE RELAY/SPDT/0.17A, 250V, SMD RoHS: Compliant Min Qty: 1 Container: Each | 19 |
|
$3.7667 / $6.4960 | Buy Now |
DISTI #
3995908
|
Farnell | SOLID STATE RELAY/SPDT/0.17A, 250V, SMD RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 19 |
|
$4.5846 / $6.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCC120S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LCC120S
Littelfuse Inc
Transistor Output SSR, 2-Channel, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.17 A | |
On-state Resistance-Max | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.302 mm | |
Overall Length | 9.652 mm | |
Packing Method | TUBE | |
Surface Mount | YES |