Part Details for LDQ-N284RI by ITW Lumex
Overview of LDQ-N284RI by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LDQ-N284RI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDQ-N284RI-ND
|
DigiKey | DISP 7SEG 0.28" QUAD RED 12DIP Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LDQ-N284RI
|
Mouser Electronics | LED Displays & Accessories LED Display RoHS: Compliant | 650 |
|
$2.8600 / $6.6700 | Buy Now |
DISTI #
71495436
|
RS | .28" QUAD DISPLAY,630nm RED, GRY/WHT | Lumex LDQ-N284RI RoHS: Compliant Min Qty: 1005 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2700 / $4.4100 | RFQ |
|
Onlinecomponents.com | Displays Panel 4DIGIT 32LED Red CC 12-Pin DIP Module RoHS: Compliant | 0 |
|
$2.9500 / $21.5900 | Buy Now |
Part Details for LDQ-N284RI
LDQ-N284RI CAD Models
LDQ-N284RI Part Data Attributes:
|
LDQ-N284RI
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LDQ-N284RI
ITW Lumex
Smart/Normal 7 Seg Numeric LED Display, Red, 7mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for LDQ-N284RI
This table gives cross-reference parts and alternative options found for LDQ-N284RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDQ-N284RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDQ-N284RI-SI | Smart/Normal 7 Seg Numeric LED Display, Red, 7mm | ITW Lumex | LDQ-N284RI vs LDQ-N284RI-SI |
LDQ-N286RI | Smart/Normal 7 Seg Numeric LED Display, Red, 7mm | ITW Lumex | LDQ-N284RI vs LDQ-N286RI |