Part Details for LE25U40CQE-AH by onsemi
Overview of LE25U40CQE-AH by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE25U40CQE-AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W3109
|
Newark | S-Flash Memory(4M)/Reel |Onsemi LE25U40CQE-AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3950 / $0.5350 | Buy Now |
|
NexGen Digital | 3940 |
|
RFQ | ||
|
Chip1Cloud | IC FLASH 4MBIT 40MHZ 8VSON / Flash Serial-SPI 2.5V/3.3V 4M-bit 512K x 8 8-Pin VDFN EP T/R | 3850 |
|
RFQ | |
DISTI #
3608833
|
Farnell | FLASH MEMORY, 4MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 2000 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.4927 | Buy Now |
Part Details for LE25U40CQE-AH
LE25U40CQE-AH CAD Models
LE25U40CQE-AH Part Data Attributes:
|
LE25U40CQE-AH
onsemi
Buy Now
Datasheet
|
Compare Parts:
LE25U40CQE-AH
onsemi
Serial Flash Memory, 4 Mb (512K x 8), VDFN8 5x6, 1.27P / VSON8T (6x5), 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | VDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 509AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 15 ms | |
Write Protection | HARDWARE/SOFTWARE |