Part Details for LEDS2-10-26 by Essentra Components
Overview of LEDS2-10-26 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LEDS2-10-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1988-ND
|
DigiKey | LED SPACER FOR T-1 3/4" X 3/16" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6820 In Stock |
|
$0.0826 / $0.4500 | Buy Now |
DISTI #
144-LEDS2-10-26
|
Mouser Electronics | LED Mounting Hardware LED Spacer,T-1-3/4,Black,5/8 in Spc, LED Spacer,T-1,Black RoHS: Compliant | 2615 |
|
$0.0820 / $0.4500 | Buy Now |
DISTI #
70208740
|
RS | Natural Nylon Spacer 5/8 in. PVC 0.188 in. T 1-3/4 Series LED | Essentra Components LEDS2-10-26 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1850 / $0.2180 | RFQ |
|
Future Electronics | Black PVC Ø4.8 x 15.9 mm Height Control Wire Retention & Stability LED Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0807 / $0.0905 | Buy Now |
|
Bisco Industries | 222 |
|
Buy Now | ||
|
Onlinecomponents.com | LED Spacer - 4.8 mm (0.188 in) - 15.9 mm (0.625 in) RoHS: Compliant |
3660 In Stock |
|
$0.0673 / $0.0979 | Buy Now |
DISTI #
RICLEDS2-10-26
|
DB Roberts | LED SpacerT-1-3/4Black5/8 in Spc LED Spacer T-1 Black | 0 |
|
RFQ | |
|
Master Electronics | LED Spacer - 4.8 mm (0.188 in) - 15.9 mm (0.625 in) RoHS: Compliant |
3660 In Stock |
|
$0.0673 / $0.0979 | Buy Now |
Part Details for LEDS2-10-26
LEDS2-10-26 CAD Models
LEDS2-10-26 Part Data Attributes
|
LEDS2-10-26
Essentra Components
Buy Now
Datasheet
|
Compare Parts:
LEDS2-10-26
Essentra Components
LED Mounting Hardware,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ESSENTRA COMPONENTS AMERICAS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Essentra Components | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |