-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SMD, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LH1502BAC-ND
|
DigiKey | RELAY SPST-NO/NC 150MA 0-350V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
771 In Stock |
|
$3.0542 / $5.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LH1502BAC
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LH1502BAC
Vishay Semiconductors
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |