Part Details for LH1510AABTR by Infineon Technologies AG
Overview of LH1510AABTR by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for LH1510AABTR
LH1510AABTR CAD Models
LH1510AABTR Part Data Attributes
|
LH1510AABTR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1510AABTR
Infineon Technologies AG
Transistor Output SSR, 1-Channel, 5300V Isolation, GULLWING, SMD, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GULLWING, SMD, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for LH1510AABTR
This table gives cross-reference parts and alternative options found for LH1510AABTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1510AABTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7241-AT5-F3 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1510AABTR vs PS7241-AT5-F3 |
PS7160L-1A-E4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1510AABTR vs PS7160L-1A-E4-A |
PS7122AL-1A-E4-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1510AABTR vs PS7122AL-1A-E4-A |
LH1510AT | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1510AABTR vs LH1510AT |
LH1535AT | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1510AABTR vs LH1535AT |
TLP596G(IFT2) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LH1510AABTR vs TLP596G(IFT2) |
LH1525AAB | Transistor Output SSR, 1-Channel, 5300V Isolation | Siemens | LH1510AABTR vs LH1525AAB |
PS7142L-2A-E4-A | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500V ISOLATION-MAX, LEAD FREE, SURFACE MOUNT PACKAGE-8 | Renesas Electronics Corporation | LH1510AABTR vs PS7142L-2A-E4-A |
PS710E-1A-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, DIP-6 | NEC Electronics Group | LH1510AABTR vs PS710E-1A-A |
LH1529AAC | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1510AABTR vs LH1529AAC |