Part Details for LH1532FP by Infineon Technologies AG
Overview of LH1532FP by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LH1532FP
LH1532FP CAD Models
LH1532FP Part Data Attributes
|
LH1532FP
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LH1532FP
Infineon Technologies AG
Transistor Output SSR, 2-Channel, 3000V Isolation, PLASTIC, FLAT PAK, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, FLAT PAK, 8 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LH1532FP
This table gives cross-reference parts and alternative options found for LH1532FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH1532FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7160-1A-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, DIP-6 | NEC Electronics Group | LH1532FP vs PS7160-1A-A |
PS7341CL-1A-E4-A | Transistor Output SSR, 1-Channel, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1532FP vs PS7341CL-1A-E4-A |
PS7214-1A-E3-A | Transistor Output SSR, 1-Channel, 1500V Isolation, 2.10 MM HEIGHT, LEAD FREE, SOP-4 | NEC Electronics Group | LH1532FP vs PS7214-1A-E3-A |
PS7221-2A-F3 | Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1532FP vs PS7221-2A-F3 |
LH1525ACD | Transistor Output SSR, 1-Channel, 1500V Isolation | Siemens | LH1532FP vs LH1525ACD |
LH1529AB | Transistor Output SSR, 1-Channel, 3750V Isolation | Siemens | LH1532FP vs LH1529AB |
TLP596G | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LH1532FP vs TLP596G |
PS7160L-1A-A | Transistor Output SSR, 1-Channel, 1500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | NEC Electronics Group | LH1532FP vs PS7160L-1A-A |
PS7241-AT1-F3 | Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-8 | NEC Electronics Group | LH1532FP vs PS7241-AT1-F3 |
LH1521AAC | Transistor Output SSR, 2-Channel, 5300V Isolation | Siemens | LH1532FP vs LH1521AAC |