Part Details for LL43 by Microsemi Corporation
Overview of LL43 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for LL43
LL43 CAD Models
LL43 Part Data Attributes
|
LL43
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LL43
Microsemi Corporation
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL43
This table gives cross-reference parts and alternative options found for LL43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL43 | Rectifier Diode, Schottky, 1 Element, Silicon | TDK Micronas GmbH | LL43 vs LL43 |
LL43 | Rectifier Diode, 1 Element, 0.1A, 30V V(RRM), Silicon, GLASS, MELF-2 | Lite-On Semiconductor Corporation | LL43 vs LL43 |
LL43 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GLASS, MINIMELF-2 | Vishay Semiconductors | LL43 vs LL43 |
LL43-7 | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LL43 vs LL43-7 |