There are no models available for this part yet.
Overview of LL43 by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
CAD Models for LL43 by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for LL43 by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.33 V
|
Non-rep Pk Forward Current-Max
|
4 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.2 A
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Recovery Time-Max
|
0.005 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Alternate Parts for LL43
This table gives cross-reference parts and alternative options found for LL43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSS43U | Rectifier Diode, | Taiwan Semiconductor | LL43 vs TSS43U |
BAT43W-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | LL43 vs BAT43W-G3-08 |
CDBQC43-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | LL43 vs CDBQC43-HF |
BAT43W-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | LL43 vs BAT43W-G3-18 |
BAT42WS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-323F, 2 PIN | SPC Multicomp | LL43 vs BAT42WS |
BAT42WF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | LL43 vs BAT42WF2 |
BAT54WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | LL43 vs BAT54WSG |
CDBUR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LL43 vs CDBUR42-HF |
BAT43W-T1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | LL43 vs BAT43W-T1 |
CDBFR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | LL43 vs CDBFR42-HF |
Related Parts for LL43
-
1N4148Rectifier Diodes
-
BZM55B4V7Zener Diodes
-
TAJD107K020RNJFixed Capacitors
-
CDSOT23-SM712Transient Suppressors
-
SI3442DV-T1Power Field-Effect Transistors
-
STM32F469ZGT6Microcontrollers
-
LM2853MH-1.2/NOPBSwitching Regulator or Controllers
-
FDS86240Small Signal Field-Effect Transistors
-
ZTX658STZSmall Signal Bipolar Transistors