There are no models available for this part yet.
Overview of LLMCA160808T230NGR by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LLMCA160808T230NGR by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LLMCA160808T230NGRTR-ND
|
DigiKey | FERRITE BEAD 23 OHM 0603 1LN Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0288 | Buy Now | |
DISTI #
LLMCA160808T230NGR
|
Avnet Americas | Ferrite Bead 23Ohm 6A 6Milliohms Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LLMCA160808T230NGR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0345 | Buy Now | |
DISTI #
963-LMCA160808T230N
|
Mouser Electronics | Power Inductors - SMD FERRITE BEAD, HIGH CURRENT CHIP, 0603, 23 OHMS 30%, T&R RoHS: Compliant | 0 |
|
$0.0260 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.0244 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0274 / $0.0351 | Buy Now | ||
DISTI #
LLMCA160808T230NGR
|
Avnet Abacus | (Alt: LLMCA160808T230NGR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LLMCA160808T230NGR by TAIYO YUDEN
Part Data Attributes for LLMCA160808T230NGR by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code
|
unknown
|
DC Resistance-Max
|
0.006 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
23 OHM Ω
|
Packing Method
|
TR, PAPER
|
Rated Current
|
6 A
|
Width
|
0.8 mm
|
Alternate Parts for LLMCA160808T230NGR
This table gives cross-reference parts and alternative options found for LLMCA160808T230NGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLMCA160808T230NGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSMCA160808T230NGR | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LLMCA160808T230NGR vs LSMCA160808T230NGR |
LCMCC160808T280NGR | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LLMCA160808T230NGR vs LCMCC160808T280NGR |
FBMJ1608HS280NTW | Ferrite Chip, | TAIYO YUDEN | LLMCA160808T230NGR vs FBMJ1608HS280NTW |
LCMCA160808T230NGR | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LLMCA160808T230NGR vs LCMCA160808T230NGR |
LSMCC160808T280NGR | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LLMCA160808T230NGR vs LSMCC160808T280NGR |
LMMCC160808T280NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LLMCA160808T230NGR vs LMMCC160808T280NG |
LMMCA160808T230NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LLMCA160808T230NGR vs LMMCA160808T230NG |
LBMCC160808T280NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LLMCA160808T230NGR vs LBMCC160808T280NG |