Part Details for LLS1E333MELC by Nichicon Corporation
Overview of LLS1E333MELC by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LLS1E333MELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K6465
|
Newark | Capacitor,33Mf,25Vdc,20-% Tol,20+% Tol |Nichicon LLS1E333MELC Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $4.7300 | Buy Now |
DISTI #
493-7263-ND
|
DigiKey | CAP ALUM 33000UF 20% 25V SNAP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
75 In Stock |
|
$3.3540 / $6.0400 | Buy Now |
DISTI #
647-LLS1E333MELC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 25volts 33000uF 85c 35x45x10L/S RoHS: Compliant | 200 |
|
$3.4000 / $6.0400 | Buy Now |
DISTI #
LLS1E333MELC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 25volts 33000uF 85c 35x45x10L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$3.3000 / $3.8900 | Buy Now |
DISTI #
LLS1E333MELC
|
TME | Capacitor: electrolytic, SNAP-IN, 33000uF, 25VDC, Ø35x45mm, ±20% Min Qty: 200 | 0 |
|
$4.3900 | RFQ |
DISTI #
LLS1E333MELC
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33000 uF, 25 V, � 20%, Snap-In (Alt: LLS1E333MELC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LLS1E333MELC
LLS1E333MELC CAD Models
LLS1E333MELC Part Data Attributes:
|
LLS1E333MELC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LLS1E333MELC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.72 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 6750 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LLS1E333MELC
This table gives cross-reference parts and alternative options found for LLS1E333MELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LLS1E333MELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYN07CC533E42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLS1E333MELC vs MALIEYN07CC533E42K |
MALIEYN07CC533E02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LLS1E333MELC vs MALIEYN07CC533E02K |