There are no models available for this part yet.
Overview of LM113-1H-QMLV by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTPS7H3014HFT/EM | Texas Instruments | Radiation-hardened, QMLV, 14V four-channel power-supply sequencer 22-CFP 25 to 25 | |
5962R1822204V9A | Texas Instruments | Radiation-hardened QMLV, 2-MHz, dual-output PWM controller 0-XCEPT -55 to 125 | |
TPS7H5003Y/EM | Texas Instruments | Radiation-hardened QMLV, 2-MHz PWM controller with synchronous rectification 0-XCEPT 25 to 25 |
CAD Models for LM113-1H-QMLV by National Semiconductor Corporation
Part Data Attributes for LM113-1H-QMLV by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TO-46, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-MBCY-W2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Voltage-Max
|
1.234 V
|
Output Voltage-Min
|
1.206 V
|
Output Voltage-Nom
|
1.22 V
|
Package Body Material
|
METAL
|
Package Code
|
TO-46
|
Package Equivalence Code
|
SIP2,.1
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Form
|
WIRE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trim/Adjustable Output
|
NO
|
Voltage Tolerance-Max
|
1%
|
Alternate Parts for LM113-1H-QMLV
This table gives cross-reference parts and alternative options found for LM113-1H-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM113-1H-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8671101XA | Reference Diode 2-TO -55 to 125 | Texas Instruments | LM113-1H-QMLV vs 5962-8671101XA |
5962-8671101XX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM113-1H-QMLV vs 5962-8671101XX |
LM113H/NOPB | Precision Reference 2-TO -55 to 125 | Texas Instruments | LM113-1H-QMLV vs LM113H/NOPB |
LM113H-SMD | Reference Diode 2-TO -55 to 125 | Texas Instruments | LM113-1H-QMLV vs LM113H-SMD |
5962-9684302VXX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM113-1H-QMLV vs 5962-9684302VXX |
LM313H | Two Terminal Voltage Reference, 1 Output, 1.22V, BIPolar, MBCY2 | National Semiconductor Corporation | LM113-1H-QMLV vs LM313H |
5962-9684302VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM113-1H-QMLV vs 5962-9684302VXA |
5962-9684303VXA | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, MBCY2, Voltage Reference | National Semiconductor Corporation | LM113-1H-QMLV vs 5962-9684303VXA |
5962-8671102XX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22 V, MBCY2, TO-46, 2 PIN, Voltage Reference | National Semiconductor Corporation | LM113-1H-QMLV vs 5962-8671102XX |
LM313H/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.22V, MBCY2, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM113-1H-QMLV vs LM313H/NOPB |