Part Details for LM131AH/883 by National Semiconductor Corporation
Overview of LM131AH/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM131AH/883
LM131AH/883 CAD Models
LM131AH/883 Part Data Attributes
|
LM131AH/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM131AH/883
National Semiconductor Corporation
IC VOLTAGE-FREQUENCY CONVERTER, 0.01 MHz, MBCY8, METAL, TO-5, 8 PIN, Analog Special Function Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.01 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Positive Input Voltage-Max | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM131AH/883
This table gives cross-reference parts and alternative options found for LM131AH/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM131AH/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7740YRT | IC VOLTAGE-FREQUENCY CONVERTER, 1 MHz, PDSO8, SOT-23, 8 PIN, Analog Special Function Converter | Analog Devices Inc | LM131AH/883 vs AD7740YRT |
8410 | VOLTAGE-FREQUENCY CONVERTER, 1MHz, DMA8 | GarrettCom | LM131AH/883 vs 8410 |
MX536AJN+ | RMS to DC Converter, 1 Func, 0.09MHz, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | LM131AH/883 vs MX536AJN+ |
VFC42BM | Voltage to Frequency Converter, 1 Func, 0.01MHz, Hybrid, MDIP14, | Burr-Brown Corp | LM131AH/883 vs VFC42BM |
XR-4151P | VOLTAGE-FREQUENCY CONVERTER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Exar Corporation | LM131AH/883 vs XR-4151P |
AD737JRZ-R7 | Low Cost, Low Power, True RMS-to-DC Converter | Analog Devices Inc | LM131AH/883 vs AD737JRZ-R7 |
AD650JNZ | Voltage-to-Frequency and Frequency-to-Voltage Converter | Analog Devices Inc | LM131AH/883 vs AD650JNZ |
AD7741BRZ-REEL | VOLTAGE-FREQUENCY CONVERTER, 6.144MHz, PDSO8, SOIC-8 | Analog Devices Inc | LM131AH/883 vs AD7741BRZ-REEL |
AD7740KRM-REEL7 | VOLTAGE-FREQUENCY CONVERTER, 1MHz, PDSO8, MICRO, SOIC-8 | Analog Devices Inc | LM131AH/883 vs AD7740KRM-REEL7 |
LM131H | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, MBCY8 | Texas Instruments | LM131AH/883 vs LM131H |