Part Details for LM235AH/NOPB by Texas Instruments
Overview of LM235AH/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM235AH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM235AH/NOPB-ND
|
DigiKey | SENSOR ANALOG -40C-125C TO46-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
959 In Stock |
|
$9.6893 / $16.9100 | Buy Now |
DISTI #
926-LM235AH/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors ±, 1.5°, C Analog output temperature sensor with 10mV/°, C gain in hermetic TO 3-TO -40 to 125 RoHS: Compliant | 475 |
|
$9.8000 / $16.9100 | Buy Now |
DISTI #
LM235AH/NOPB
|
TME | IC: temperature sensor, -40÷125°C, TO46, THT, Interface: analog Min Qty: 1 | 0 |
|
$9.8100 / $16.9200 | RFQ |
|
Ameya Holding Limited | TO46/A°/Precision Temperature Sensors | 11777 |
|
RFQ |
Part Details for LM235AH/NOPB
LM235AH/NOPB CAD Models
LM235AH/NOPB Part Data Attributes:
|
LM235AH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM235AH/NOPB
Texas Instruments
±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CAN3/4,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Height | 2.35 mm | |
Body Length or Diameter | 4.75 mm | |
Housing | METAL | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.99 V | |
Output Voltage-Min | 2.97 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
R0-Nom | 0.5 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 2.99 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |
Alternate Parts for LM235AH/NOPB
This table gives cross-reference parts and alternative options found for LM235AH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM235AH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM135AH/NOPB | ±1°C analog output temperature sensor in hermetic TO-92 3-TO -55 to 150 | Texas Instruments | LM235AH/NOPB vs LM135AH/NOPB |
LM135H-MIL/NOPB | ANALOG TEMP SENSOR-VOLTAGE, 0.002V, 1Cel, ROUND, THROUGH HOLE MOUNT | Texas Instruments | LM235AH/NOPB vs LM135H-MIL/NOPB |
LM235H | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH/NOPB vs LM235H |
LM235H | ±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125 | Texas Instruments | LM235AH/NOPB vs LM235H |
LM135H | Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150 | Texas Instruments | LM235AH/NOPB vs LM135H |
LM335H | 2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100 | Texas Instruments | LM235AH/NOPB vs LM335H |
LM335H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH/NOPB vs LM335H/NOPB |
LM235AH/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH/NOPB vs LM235AH/NOPB |
LM235AH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH/NOPB vs LM235AH |
LM135AH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH/NOPB vs LM135AH |