Part Details for LM235AH by Texas Instruments
Overview of LM235AH by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM235AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM235AH-TI-ND
|
DigiKey | SENSOR ANALOG -40C-125C TO46-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3198 In Stock |
|
$11.8100 | Buy Now |
DISTI #
LM235AH-ND
|
DigiKey | SENSOR ANALOG -40C-125C TO46-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9796 / $19.8300 | Buy Now |
DISTI #
926-LM235AH
|
Mouser Electronics | Board Mount Temperature Sensors ±, 1.5°, C Analog output temperature sensor with 10mV/°, C gain in hermetic TO 3-TO -40 to 125 RoHS: Not Compliant | 0 |
|
$11.9300 / $19.8300 | Order Now |
|
Rochester Electronics | LM235A - Analog Out Temperature Sensor in Hermetic TO RoHS: Not Compliant Status: Active Min Qty: 1 | 3198 |
|
$10.1400 / $11.9300 | Buy Now |
|
Ameya Holding Limited | SENSOR ANALOG -40C-125C TO46-3 | 550 |
|
RFQ | |
DISTI #
SMC-LM235AH
|
Sensible Micro Corporation | Sensor Analog -40C-125C To46-3 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 166 |
|
$9.6234 / $10.3555 | RFQ |
|
Chip1Cloud | LM135/LM235/LM335, LM135A/LM235A/LM335A Precision Temperature Sensors | SENSOR ANALOG -40C-125C TO46-3 | 7700 |
|
RFQ |
Part Details for LM235AH
LM235AH CAD Models
LM235AH Part Data Attributes
|
LM235AH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM235AH
Texas Instruments
±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HERMETIC SEALED, METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-01-01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Height | 2.35 mm | |
Body Length or Diameter | 4.75 mm | |
Housing | METAL | |
Linearity (Cel) | 0.5 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.99 V | |
Output Voltage-Min | 2.97 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape/Style | ROUND | |
R0-Nom | 0.5 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 2.99 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Termination Type | SOLDER |
Alternate Parts for LM235AH
This table gives cross-reference parts and alternative options found for LM235AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM235AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM335H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH vs LM335H/NOPB |
LM135H | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH vs LM135H |
LM135H-MIL | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 0.002V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | Texas Instruments | LM235AH vs LM135H-MIL |
LM335H | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH vs LM335H |
LM135AH | ±1°C analog output temperature sensor in hermetic TO-92 3-TO -55 to 150 | Texas Instruments | LM235AH vs LM135AH |
LM235H | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH vs LM235H |
LM235AH/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH vs LM235AH/NOPB |
LM335AH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH vs LM335AH |
LM235AH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM235AH vs LM235AH |
LM335AH | Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 3-TO -40 to 100 | Texas Instruments | LM235AH vs LM335AH |