Part Details for LM2612ATL by National Semiconductor Corporation
Overview of LM2612ATL by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2612ATL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2612ATL-ND
|
DigiKey | IC REG BUCK PROG 1.05V 10USMD Min Qty: 310 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1750 In Stock |
|
$0.9700 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 0.85A, 1000kHz Switching Freq-Max, PBGA10 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1750 |
|
$0.8316 / $0.9783 | Buy Now |
Part Details for LM2612ATL
LM2612ATL CAD Models
LM2612ATL Part Data Attributes:
|
LM2612ATL
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2612ATL
National Semiconductor Corporation
Switching Regulator, Current-mode, 0.85A, 732kHz Switching Freq-Max, CMOS, PBGA10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CSP-10 | |
Reach Compliance Code | not_compliant | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e0 | |
Length | 2.504 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.85 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA10,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 732 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.25 mm |
Alternate Parts for LM2612ATL
This table gives cross-reference parts and alternative options found for LM2612ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2612ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2612ATLX | 0.85A SWITCHING REGULATOR, 732kHz SWITCHING FREQ-MAX, PBGA10, CSP-10 | Texas Instruments | LM2612ATL vs LM2612ATLX |
LM2612ATL | 0.85A SWITCHING REGULATOR, 732kHz SWITCHING FREQ-MAX, PBGA10, CSP-10 | Texas Instruments | LM2612ATL vs LM2612ATL |
LM2612ATLX | Switching Regulator, Current-mode, 0.85A, 732kHz Switching Freq-Max, CMOS, PBGA10 | National Semiconductor Corporation | LM2612ATL vs LM2612ATLX |