-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, negative, adjustable low-dropout voltage regulator with enable 5-TO-220 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K4640
|
Newark | Adjustable Ldo Voltage Regulator, -2V To -25V 1A To-220-5, Output Type:Adjustable, Input Voltage Min:-26V, Input Voltage Max:300Mv, Output Voltage Min:-3V, Output Voltage Max:-24V, Output Current Max:1A, Ic Case/Package:To-220 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2991T/NOPB Min Qty: 225 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6700 / $2.0500 | Buy Now |
DISTI #
28AH3278
|
Newark | Adjustable Ldo Voltage Regulator, -2V To, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2991T/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4900 / $4.5900 | Buy Now |
DISTI #
LM2991T/NOPB-ND
|
DigiKey | IC REG LIN NEG ADJ 1A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
597 In Stock |
|
$1.6018 / $3.3200 | Buy Now |
DISTI #
926-LM2991T/NOPB
|
Mouser Electronics | LDO Voltage Regulators NEG LDO ADJ REG RoHS: Compliant | 2275 |
|
$1.6000 / $3.2700 | Buy Now |
DISTI #
V99:2348_07271145
|
Arrow Electronics | LDO Regulator Neg -3V to -24V 1A 5-Pin(5+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2322 | Americas - 4 |
|
$1.6440 / $3.2360 | Buy Now |
DISTI #
73479104
|
Verical | LDO Regulator Neg -3V to -24V 1A 5-Pin(5+Tab) TO-220 Tube Min Qty: 4 Package Multiple: 1 Date Code: 2322 | Americas - 4 |
|
$1.6440 / $3.2360 | Buy Now |
|
Rochester Electronics | LM2991 Negative Low Dropout Adjustable Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 10 |
|
$1.5400 / $1.8100 | Buy Now |
DISTI #
LM2991T/NOPB
|
TME | IC: voltage regulator, LDO,adjustable, -24÷-3V, 1A, TO220-5, THT Min Qty: 1 | 267 |
|
$2.2400 / $3.5600 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,adjustable, -24÷-3V, 1A, TO220-5, THT | 7363 |
|
RFQ | |
|
Chip1Cloud | Negative Low Dropout Adjustable Regulator | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2991T/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2991T/NOPB
Texas Instruments
1-A, negative, adjustable low-dropout voltage regulator with enable 5-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage-Max | 0.3 V | |
Input Voltage-Min | 26 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.04 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 24 V | |
Output Voltage1-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 8.51 mm |
This table gives cross-reference parts and alternative options found for LM2991T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2991T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2991T/LF03 | 1-A, negative, adjustable low-dropout voltage regulator with enable 5-TO-220 | Texas Instruments | LM2991T/NOPB vs LM2991T/LF03 |
LM2991TLB03 | IC VREG 2 V-25 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, PZFM5, Adjustable Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2991T/NOPB vs LM2991TLB03 |
LM2991T | 1-A, negative, adjustable low-dropout voltage regulator with enable 5-TO-220 -40 to 125 | Texas Instruments | LM2991T/NOPB vs LM2991T |
LM2991T/LB03 | 1-A, negative, adjustable low-dropout voltage regulator with enable 5-TO-220 | Texas Instruments | LM2991T/NOPB vs LM2991T/LB03 |
LM2991TFLOWLB03 | IC VREG 3 V-24 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, PZFM5, BENT STAGGERED, TO-220, 5 PIN, Adjustable Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2991T/NOPB vs LM2991TFLOWLB03 |
LM2991T/LB03 | IC VREG 3 V-24 V ADJUSTABLE NEGATIVE LDO REGULATOR, 1 V DROPOUT, ZFM5, TO-220, 5 PIN, Adjustable Negative Single Output LDO Regulator | National Semiconductor Corporation | LM2991T/NOPB vs LM2991T/LB03 |
LM2991TLB03 | 2 V-25V ADJUSTABLE NEGATIVE LDO REGULATOR, 1V DROPOUT, PZFM5 | Texas Instruments | LM2991T/NOPB vs LM2991TLB03 |