There are no models available for this part yet.
Overview of LM335H by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Price & Stock for LM335H by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LM335H-ND
|
DigiKey | LM335 MILITARY GRADE, +2C ANALOG Min Qty: 42 Container: Bulk MARKETPLACE PRODUCT |
2872 In Stock |
|
$7.2900 | Buy Now | |
Bristol Electronics | 7 |
|
RFQ | ||||
Bristol Electronics | 1 |
|
RFQ | ||||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | ANALOG VOLTAGE OUTPUT SENSOR, 1CEL, BIPOLAR, ROUND, 3 PIN, THROUGH HOLE MOUNT | 4 |
|
$11.8860 / $12.7350 | Buy Now | ||
Quest Components | ANALOG VOLTAGE OUTPUT SENSOR, 1CEL, BIPOLAR, ROUND, 3 PIN, THROUGH HOLE MOUNT | 4 |
|
$10.3290 / $14.0850 | Buy Now | ||
Quest Components | ANALOG VOLTAGE OUTPUT SENSOR, 1CEL, BIPOLAR, ROUND, 3 PIN, THROUGH HOLE MOUNT | 1 |
|
$6.8100 | Buy Now | ||
Quest Components | ANALOG VOLTAGE OUTPUT SENSOR, 1CEL, BIPOLAR, ROUND, 3 PIN, THROUGH HOLE MOUNT | 1 |
|
$12.0000 | Buy Now | ||
Rochester Electronics | LM335 Military grade, +2C analog output temperature sensor with 10mV / K gain RoHS: Not Compliant Status: Active Min Qty: 1 | 3891 |
|
$6.2600 / $7.3600 | Buy Now | ||
ComSIT USA | PRECISION TEMPERATURE SENSOR Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 0.6ohm, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount RoHS: Compliant |
|
|
RFQ |
CAD Models for LM335H by National Semiconductor Corporation
Part Data Attributes for LM335H by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
METAL CAN, TO-46, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
1 Cel
|
Body Height
|
2.34 mm
|
Body Length or Diameter
|
4.73 mm
|
Housing
|
METAL
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Operating Current-Max
|
10 mA
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN3/4,.1
|
Package Shape/Style
|
ROUND
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Termination Type
|
SOLDER
|
Alternate Parts for LM335H
This table gives cross-reference parts and alternative options found for LM335H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM335AH/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM335H vs LM335AH/NOPB |
LM335H/NOPB | 2C analog temperature sensor, 10 mV/K in hermetic package 3-TO -40 to 100 | Texas Instruments | LM335H vs LM335H/NOPB |
LM135H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM335H vs LM135H/NOPB |
LM235H/NOPB | ±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125 | Texas Instruments | LM335H vs LM235H/NOPB |
LM235AH/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM335H vs LM235AH/NOPB |
LM335AH | Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 3-TO -40 to 100 | Texas Instruments | LM335H vs LM335AH |
LM235AH | ±1.5°C Analog output temperature sensor with 10mV/°C gain in hermetic TO 3-TO -40 to 125 | Texas Instruments | LM335H vs LM235AH |
LM135AH/NOPB | ±1°C analog output temperature sensor in hermetic TO-92 3-TO -55 to 150 | Texas Instruments | LM335H vs LM135AH/NOPB |
LM335AH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.95-3.01V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM335H vs LM335AH |
LM135AH | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 2.97-2.99V, 1Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM335H vs LM135AH |
Related Parts for LM335H
-
ATSAME70Q21A-ANTMicrocontrollers
-
LM334MOther Analog ICs
-
LM335MTemperature Sensors
-
LMS3635MQRNLTQ1Switching Regulator or Controllers
-
DG406DJZMultiplexers or Switches
-
LM346NOperational Amplifiers
-
AUIRF4905Power Field-Effect Transistors
-
DS92LV1023EMQXLine Driver or Receivers
-
XC3S4000-4FGG676IField Programmable Gate Arrays