| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM335DT | STMicroelectronics | $0.3675 | Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335MX vs LM335DT |
| LM335AMX/NOPB | Texas Instruments | $0.7519 | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 3Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335MX vs LM335AMX/NOPB |
| LM335M/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335MX vs LM335M/NOPB |
| LM335AMX | Texas Instruments | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 3Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335MX vs LM335AMX |
| LM335AM/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335MX vs LM335AM/NOPB |
| LM335MX/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335MX vs LM335MX/NOPB |
| LM335AMX/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.01V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335MX vs LM335AMX/NOPB |
| LM335M | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335MX vs LM335M |
| LM335MX | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, 2.95V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335MX vs LM335MX |
| LM335M | Texas Instruments | Check for Price | Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 6Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM335MX vs LM335M |
Part Details for LM335MX by Texas Instruments
Results Overview of LM335MX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM335MX Information
LM335MX by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM335MX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Analog Output Temperature Sensor, Military Grade, in Hermetic and TO-92 8-SOIC -40 to 100 | 17030 |
|
RFQ | |
|
|
Win Source Electronics | LM135/LM235/LM335, LM135A/LM235A/LM335A Precision Temperature Sensors | SENSOR ANALOG -40C-100C 8SOIC | 9600 |
|
$0.8336 / $1.2504 | Buy Now |
LM335MX Part Data Attributes
|
|
LM335MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM335MX
Texas Instruments
Analog Voltage Output Sensor, 2.92V Min, 3.04V Max, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Soic-8 | |
| Accuracy-Max (Cel) | 1 Cel | |
| Additional Feature | Also Available In Plastic To-92 Package | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.5 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 5 Ma | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 3.04 V | |
| Output Voltage-Min | 2.92 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 5 V | |
| Supply Voltage-Min | 3.04 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Termination Type | Solder |
Alternate Parts for LM335MX
This table gives cross-reference parts and alternative options found for LM335MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM335MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.