Part Details for LM53635MQURNLRQ1 by Texas Instruments
Overview of LM53635MQURNLRQ1 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM53635MQURNLRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM53635MQURNLRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 3.5A 22VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2924 In Stock |
|
$2.9915 / $5.9600 | Buy Now |
DISTI #
595-LM53635MQURNLRQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150 RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
|
Ameya Holding Limited | 5285 |
|
RFQ |
Part Details for LM53635MQURNLRQ1
LM53635MQURNLRQ1 CAD Models
LM53635MQURNLRQ1 Part Data Attributes:
|
LM53635MQURNLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM53635MQURNLRQ1
Texas Instruments
3.5-A, 36-V synchronous, 2.1-MHz, automotive step-down DC-DC converter 22-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-22 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PQCC-N22 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 3.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2350 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LM53635MQURNLRQ1
This table gives cross-reference parts and alternative options found for LM53635MQURNLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM53635MQURNLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54340BQDDARQ1 | Automotive, 4.5V to 42V Input, 3.5A Step-Down Converter With Eco-Mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | LM53635MQURNLRQ1 vs TPS54340BQDDARQ1 |
MCP16363T-E/NMXVAO | Switching Regulator, Current-mode, 3A, 2600kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | LM53635MQURNLRQ1 vs MCP16363T-E/NMXVAO |
MCP16362T-E/NMXVAO | Switching Regulator, Current-mode, 3A, 2600kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | LM53635MQURNLRQ1 vs MCP16362T-E/NMXVAO |
LT3971AIMSE#TRPBF | LT3971AIMSE#TRPBF | Analog Devices Inc | LM53635MQURNLRQ1 vs LT3971AIMSE#TRPBF |
LT3971AIMSE#PBF | LT3971AIMSE#PBF | Analog Devices Inc | LM53635MQURNLRQ1 vs LT3971AIMSE#PBF |
MCP16361T-E/NMX | Switching Regulator, Current-mode, 2600kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | LM53635MQURNLRQ1 vs MCP16361T-E/NMX |
MCP16361T-E/NMXVAO | Switching Regulator, Current-mode, 3A, 2600kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | LM53635MQURNLRQ1 vs MCP16361T-E/NMXVAO |
TPS54340DDA | 42 V Input, 3.5 A, Step-Down DC/DC Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | LM53635MQURNLRQ1 vs TPS54340DDA |
LT3971AIMSE-5#TRPBF | LT3971AIMSE-5#TRPBF | Analog Devices Inc | LM53635MQURNLRQ1 vs LT3971AIMSE-5#TRPBF |
TPS54340QDDAQ1 | Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | LM53635MQURNLRQ1 vs TPS54340QDDAQ1 |