| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC7806ECTBU | Rochester Electronics LLC | Check for Price | Fixed Positive Standard Regulator, 6V, PSFM3 | LM7806CT vs MC7806ECTBU |
| KA7806E | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 6V, BIPolar, SFM3 | LM7806CT vs KA7806E |
| MC7806CT | onsemi | Check for Price | Fixed Positive Standard Regulator, 6V, BIPolar, SFM3 | LM7806CT vs MC7806CT |
| MC7806CTG | onsemi | Check for Price | Fixed Positive Standard Regulator, 6V, BIPolar, SFM3 | LM7806CT vs MC7806CTG |
| LM7806CT | onsemi | Check for Price | Fixed Positive Standard Regulator, 6V, BIPolar, PSFM3 | LM7806CT vs LM7806CT |
| MC7806ACT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 6V, BIPolar, PSFM3 | LM7806CT vs MC7806ACT |
| MC7806ECT | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 6V, BIPolar, SFM3 | LM7806CT vs MC7806ECT |
| KA7806 | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 6V, BIPolar, PSFM3 | LM7806CT vs KA7806 |
| KA7806TU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 6V, BIPolar, PSFM3 | LM7806CT vs KA7806TU |
| KA7806 | Samsung Semiconductor | Check for Price | Fixed Positive Standard Regulator, 6V, BIPolar, PSFM3 | LM7806CT vs KA7806 |
Part Details for LM7806CT by Texas Instruments
Results Overview of LM7806CT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM7806CT Information
LM7806CT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM7806CT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM7806CT Part Data Attributes
|
|
LM7806CT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM7806CT
Texas Instruments
Fixed Positive Standard Regulator, 6V, BIPolar, PSFM3
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , Sip3,.1tb | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 2.3 V | |
| Input Voltage Absolute-Max | 35 V | |
| Input Voltage-Max | 25 V | |
| Input Voltage-Min | 8 V | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Line Regulation-Max | 0.12% | |
| Load Regulation-Max | 0.12% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Output Current1-Max | 1 A | |
| Output Voltage1-Nom | 6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SFM | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 5% |
Alternate Parts for LM7806CT
This table gives cross-reference parts and alternative options found for LM7806CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7806CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM7806CT Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM7806CT is 35V. However, it's recommended to keep the input voltage at least 2V higher than the output voltage to ensure proper regulation.
-
The LM7806CT is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and input voltage to ensure reliable operation.
-
The power dissipation of the LM7806CT can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
No, the LM7806CT is designed to regulate positive voltages only. If you need to regulate a negative voltage, you'll need to use a different regulator, such as the LM7906.
-
The minimum input capacitance required for the LM7806CT is 0.33uF, but it's recommended to use a larger capacitor (e.g., 1uF) to ensure stable operation.