Part Details for LM7815L-TA3-T by Unisonic Technologies Co Ltd
Overview of LM7815L-TA3-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM7815L-TA3-T
LM7815L-TA3-T CAD Models
LM7815L-TA3-T Part Data Attributes:
|
LM7815L-TA3-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LM7815L-TA3-T
Unisonic Technologies Co Ltd
Fixed Positive Standard Regulator, 15VBIPolar, LEAD FREE, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SFM | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM7815L-TA3-T
This table gives cross-reference parts and alternative options found for LM7815L-TA3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM7815L-TA3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7814DA | IC VREG FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | LM7815L-TA3-T vs UA7814DA |
SG7815L | Fixed Positive Standard Regulator, 15VBIPolar, CQCC20, CERAMIC, LCC-20 | Microsemi Corporation | LM7815L-TA3-T vs SG7815L |
SA78MHV15CDB | IC VREG FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | LM7815L-TA3-T vs SA78MHV15CDB |
NCV78M15BDTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | LM7815L-TA3-T vs NCV78M15BDTG |
L7815ACV-DG | Positive voltage regulator ICs | STMicroelectronics | LM7815L-TA3-T vs L7815ACV-DG |
L78M15CV-DG | Precision 500 mA regulators | STMicroelectronics | LM7815L-TA3-T vs L78M15CV-DG |
IP7815IG-883B | 15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM7815L-TA3-T vs IP7815IG-883B |
78L15M-T92-K | Fixed Positive Standard Regulator, 15VBIPolar, TO-92, 3 PIN | Unisonic Technologies Co Ltd | LM7815L-TA3-T vs 78L15M-T92-K |
78L15MG-T92-R | Fixed Positive Standard Regulator, 15VBIPolar, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | LM7815L-TA3-T vs 78L15MG-T92-R |
TS78M15LACPRO | Fixed Positive Standard Regulator, 15VPSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Taiwan Semiconductor | LM7815L-TA3-T vs TS78M15LACPRO |