Part Details for LM78M05CDT by Fairchild Semiconductor Corporation
Overview of LM78M05CDT by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM78M05CDT
LM78M05CDT CAD Models
LM78M05CDT Part Data Attributes
|
LM78M05CDT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM78M05CDT
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 5VPSSO2, DPAK-3/2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for LM78M05CDT
This table gives cross-reference parts and alternative options found for LM78M05CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78M05CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78M05BDT | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | LM78M05CDT vs MC78M05BDT |
MC78M05ACDT | Fixed Positive Standard Regulator, 5VPSSO2, PLASTIC, DPAK-3 | Micro Commercial Components | LM78M05CDT vs MC78M05ACDT |
MC78M05CDT/RK | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | onsemi | LM78M05CDT vs MC78M05CDT/RK |
L78M05CDT | 5V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 | STMicroelectronics | LM78M05CDT vs L78M05CDT |
UA78M05CKVURG3 | 500-mA, 30-V, linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | LM78M05CDT vs UA78M05CKVURG3 |
MC78M05ACDTR2 | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LM78M05CDT vs MC78M05ACDTR2 |
UA78M05IKTPRG3 | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | Texas Instruments | LM78M05CDT vs UA78M05IKTPRG3 |
UA78M05CKTP | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, SO-3 | Texas Instruments | LM78M05CDT vs UA78M05CKTP |
MC78M05CDTX | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | LM78M05CDT vs MC78M05CDTX |
KA78M05RTM | 3-Terminal 0.5A Positive Voltage Regulator, 2500-REEL | onsemi | LM78M05CDT vs KA78M05RTM |