LM78M24CT
Description: Fixed Positive Standard Regulator, 24V, BIPolar, PSFM3

Overview of LM78M24CT by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM78M24CT by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM78M24CT by National Semiconductor Corporation

LM78M24CT
National Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
TO-220, 3 PIN
Reach Compliance Code
unknown
Input Voltage-Max
40 V
Input Voltage-Min
27 V
JESD-30 Code
R-PSFM-T3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
25 V
Output Voltage1-Min
23 V
Output Voltage1-Nom
24 V
Package Body Material
PLASTIC/EPOXY
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Voltage Tolerance-Max
4.2%
Want to compare parts?
  1. LM78M24CT
    National Semiconductor Corporation
    Fixed Positive Standard Regulator, 24V, BIPolar, PSFM3
    VS

Alternate Parts for LM78M24CT

This table gives cross-reference parts and alternative options found for LM78M24CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM78M24CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM78M24CT Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation LM78M24CT vs LM78M24CT
L78M24 Fixed Positive Standard Regulator, 24VPSFM3, TO-220, 3 PIN SANYO Electric Co Ltd LM78M24CT vs L78M24
KA78M24RI Fixed Positive Standard Regulator, 24VBIPolar, PSSO2, DPAK-3 Samsung Semiconductor LM78M24CT vs KA78M24RI
LM78M24CT 24V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN Texas Instruments LM78M24CT vs LM78M24CT
KA78M24 Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN Samsung Semiconductor LM78M24CT vs KA78M24
L78M24 Fixed Positive Standard Regulator, 24VPSFM3, TO-220 Crimson Semiconductor Inc LM78M24CT vs L78M24
Part Number Description Manufacturer Compare
MC7824BT 24V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN onsemi LM78M24CT vs MC7824BT
UPC7824AHF Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 NEC Electronics Group LM78M24CT vs UPC7824AHF
KA7824ETU 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE onsemi LM78M24CT vs KA7824ETU
LM7824CT 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE onsemi LM78M24CT vs LM7824CT
LM7824ACT Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation LM78M24CT vs LM7824ACT
KA7824IT Fixed Positive Standard Regulator, 24VBIPolar, PSFM3, TO-220, 3 PIN Fairchild Semiconductor Corporation LM78M24CT vs KA7824IT
MC7824ACT 24V FIXED POSITIVE REGULATOR, SFM3, TO-220, 3 PIN onsemi LM78M24CT vs MC7824ACT
L78M24 Fixed Positive Standard Regulator, 24VPSFM3, TO-220 Crimson Semiconductor Inc LM78M24CT vs L78M24
MC7824CTG Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE onsemi LM78M24CT vs MC7824CTG
LM7824CT 24V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN Texas Instruments LM78M24CT vs LM7824CT

Related Parts for LM78M24CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM78M24CT by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM78M24CT by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM78M24CT would you like to use for your alert(s)?
  • Please alert me when LM78M24CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM78M24CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM78M24CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM78M24CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM78M24CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM78M24CT by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: