Part Details for LM83CIMQA/NOPB by National Semiconductor Corporation
Overview of LM83CIMQA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM83CIMQA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 131 |
|
$3.4125 / $7.8750 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 125 |
|
$3.2900 / $7.0500 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 76 |
|
$4.8563 / $7.8750 | Buy Now |
|
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 48 |
|
$4.8563 / $7.8750 | Buy Now |
|
Rochester Electronics | LM83 Triple Remote and Local Temperature Sensor with SMBus, I2C Interface and ACPI Compatible RoHS: Compliant Status: Obsolete Min Qty: 1 | 32308 |
|
$3.5000 / $4.1200 | Buy Now |
Part Details for LM83CIMQA/NOPB
LM83CIMQA/NOPB CAD Models
LM83CIMQA/NOPB Part Data Attributes
|
LM83CIMQA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM83CIMQA/NOPB
National Semiconductor Corporation
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LM83CIMQA/NOPB
This table gives cross-reference parts and alternative options found for LM83CIMQA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM83CIMQA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM83CIMQA | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | National Semiconductor Corporation | LM83CIMQA/NOPB vs LM83CIMQA |
LM83CIMQA | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | Texas Instruments | LM83CIMQA/NOPB vs LM83CIMQA |
LM83CIMQAX/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, QSOP-16 | National Semiconductor Corporation | LM83CIMQA/NOPB vs LM83CIMQAX/NOPB |
LM83CIMQAX/NOPB | Triple Remote and Local Temperature Sensor with SMBus, I2C Interface and ACPI Compatible 16-SSOP -40 to 125 | Texas Instruments | LM83CIMQA/NOPB vs LM83CIMQAX/NOPB |