Part Details for LMBR320FT1G by LRC Leshan Radio Co Ltd
Overview of LMBR320FT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMBR320FT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 20V 500mV SOD-123FL Schottky Barrier Diodes (SBD) ROHS | 1905 |
|
$0.0583 / $0.1051 | Buy Now |
Part Details for LMBR320FT1G
LMBR320FT1G CAD Models
LMBR320FT1G Part Data Attributes
|
LMBR320FT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LMBR320FT1G
LRC Leshan Radio Co Ltd
3A, 20V, SILICON, RECTIFIER DIODE, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for LMBR320FT1G
This table gives cross-reference parts and alternative options found for LMBR320FT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMBR320FT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSCDA32H-XX-TR70 | Rectifier Diode, | Taitron Components Inc | LMBR320FT1G vs TSCDA32H-XX-TR70 |
SMD32PL-TP | Rectifier Diode, | Micro Commercial Components | LMBR320FT1G vs SMD32PL-TP |
SS32C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | LMBR320FT1G vs SS32C |
B320BE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | LMBR320FT1G vs B320BE-13 |
SMD32PL-TP-HF | Rectifier Diode, | Micro Commercial Components | LMBR320FT1G vs SMD32PL-TP-HF |
CMSH3-20MTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | LMBR320FT1G vs CMSH3-20MTIN/LEAD |
SL32C | Rectifier Diode, | Surge Components Inc | LMBR320FT1G vs SL32C |
SS32BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | LMBR320FT1G vs SS32BF |
FM5820L-W | Rectifier Diode, | Rectron Semiconductor | LMBR320FT1G vs FM5820L-W |
TSCDB32-XX-RG30 | Rectifier Diode, | Taitron Components Inc | LMBR320FT1G vs TSCDB32-XX-RG30 |