Part Details for LMK212ABJ475KGHT by TAIYO YUDEN
Overview of LMK212ABJ475KGHT by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK212ABJ475KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1543
|
Newark | Cap ,mlcc ,0805,10V ,x5R,4.7Uf10% Rohs Compliant: Yes |Taiyo Yuden LMK212ABJ475KGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0500 | Buy Now |
DISTI #
587-3419-1-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
32850 In Stock |
|
$0.0232 / $0.2000 | Buy Now |
DISTI #
LMK212ABJ475KGHT
|
Avnet Americas | Cap Ceramic 4.7uF 10V X5R 10% SMD 0805 85°C Embossed T/R - Tape and Reel (Alt: LMK212ABJ475KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0291 / $0.0328 | Buy Now |
DISTI #
963-LMK212ABJ475KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MBASL21GAB5475KT 10V 4.7uF X5R 0805 10% RoHS: Compliant | 2900 |
|
$0.0250 / $0.2000 | Buy Now |
|
Future Electronics | 0805 4.7 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0275 / $0.0312 | Buy Now |
|
Future Electronics | 0805 4.7 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0275 / $0.0312 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 10VDC - X5R - 0805 - Tape&Reel RoHS: Compliant |
15000 In Stock |
|
$0.0214 / $0.0320 | Buy Now |
DISTI #
51619189
|
Verical | Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 0805 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1922 | Americas - 15000 |
|
$0.0422 / $0.0460 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 10V, 10%, X5R, 15% TC, 4.7UF, SURFACE MOUNT, 0805 | 12000 |
|
$0.0259 / $0.0796 | Buy Now |
DISTI #
LMK212ABJ475KGHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MBASL21GAB5475KT 10V 4.7uF X5R 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0247 / $0.0376 | Buy Now |
Part Details for LMK212ABJ475KGHT
LMK212ABJ475KGHT CAD Models
LMK212ABJ475KGHT Part Data Attributes:
|
LMK212ABJ475KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212ABJ475KGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LMK212ABJ475KGHT
This table gives cross-reference parts and alternative options found for LMK212ABJ475KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212ABJ475KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASL21GAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212ABJ475KGHT vs MMASL21GAB5475KTNA01 |
C0805B475K010T | CAP,CERAMIC,4.7UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | Holy Stone Enterprise Co Ltd | LMK212ABJ475KGHT vs C0805B475K010T |
C2012X5R475KDP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Darfon Corporation | LMK212ABJ475KGHT vs C2012X5R475KDP |
LMK212ABJ475KG8T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212ABJ475KGHT vs LMK212ABJ475KG8T |
CS2012X5R475K100NRE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Samwha Electronics | LMK212ABJ475KGHT vs CS2012X5R475K100NRE |
MCASL21GAB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212ABJ475KGHT vs MCASL21GAB5475KTNA1J |
C2012X5R1A475K | Ceramic Capacitor, Ceramic, | TDK Corporation | LMK212ABJ475KGHT vs C2012X5R1A475K |
C0805C475K8PAL7800 | CAP,CERAMIC,4.7UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | KEMET Corporation | LMK212ABJ475KGHT vs C0805C475K8PAL7800 |
CM21X5R475K10AT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | LMK212ABJ475KGHT vs CM21X5R475K10AT |
MCCA000541 | CAP,CERAMIC,4.7UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | SPC Multicomp | LMK212ABJ475KGHT vs MCCA000541 |