Part Details for CS2012X5R475K100NRE by Samwha Electronics
Overview of CS2012X5R475K100NRE by Samwha Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS2012X5R475K100NRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0100 | Buy Now |
DISTI #
CS2012X5R475K100NR
|
TME | Capacitor: ceramic, 4.7uF, 10V, X5R, ±10%, SMD, 0805 Min Qty: 30000 | 0 |
|
$0.0118 | RFQ |
Part Details for CS2012X5R475K100NRE
CS2012X5R475K100NRE CAD Models
CS2012X5R475K100NRE Part Data Attributes:
|
CS2012X5R475K100NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS2012X5R475K100NRE
Samwha Electronics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | ALSO AVAILABLE IN 13 INCH WITH 10K QUANTITY | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed , 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CS2012X5R475K100NRE
This table gives cross-reference parts and alternative options found for CS2012X5R475K100NRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS2012X5R475K100NRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL21GAB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X5R475K100NRE vs MCASL21GAB5475KTNA1J |
C0805B475K010T | CAP,CERAMIC,4.7UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | Holy Stone Enterprise Co Ltd | CS2012X5R475K100NRE vs C0805B475K010T |
MCCA000541 | CAP,CERAMIC,4.7UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | SPC Multicomp | CS2012X5R475K100NRE vs MCCA000541 |
MCASL21GAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X5R475K100NRE vs MCASL21GAB5475KTNA01 |
MMASL21GAB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | CS2012X5R475K100NRE vs MMASL21GAB5475KTNA18 |
100R15X475KT4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CS2012X5R475K100NRE vs 100R15X475KT4E |
100R15X475KT4T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CS2012X5R475K100NRE vs 100R15X475KT4T |
TCCT100X475K1GV001E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CS2012X5R475K100NRE vs TCCT100X475K1GV001E |