Part Details for LMK212B7475KGHT by TAIYO YUDEN
Overview of LMK212B7475KGHT by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK212B7475KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1551
|
Newark | Cap ,mlcc ,0805,10V ,x7R,4.7Uf10% Rohs Compliant: Yes |Taiyo Yuden LMK212B7475KGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
587-3422-1-ND
|
DigiKey | CAP CER 4.7UF 10V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
147970 In Stock |
|
$0.0288 / $0.2500 | Buy Now |
DISTI #
LMK212B7475KGHT
|
Avnet Americas | Cap Ceramic 4.7uF 10V X7R 10% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: LMK212B7475KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 66000 |
|
$0.0304 | Buy Now |
DISTI #
LMK212B7475KGHT
|
Avnet Americas | Cap Ceramic 4.7uF 10V X7R 10% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: LMK212B7475KGHT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0379 | Buy Now |
DISTI #
963-LMK212B7475KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASL21GSB7475KT 10V 4.7uF X7R 0805 10 % RoHS: Compliant | 88207 |
|
$0.0310 / $0.1900 | Buy Now |
|
Future Electronics | 0805 4.7 uF 10 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 138000Reel |
|
$0.0299 / $0.0337 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 10VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0329 / $0.0421 | Buy Now |
DISTI #
77258651
|
Verical | Cap Ceramic 4.7uF 10V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2342 | Americas - 33000 |
|
$0.0422 / $0.0526 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 4.7UF, SURFACE MOUNT, 0805 | 64 |
|
$0.1890 / $0.4200 | Buy Now |
DISTI #
LMK212B7475KGHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASL21GSB7475KT 10V 4.7uF X7R 0805 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 87000 In Stock |
|
$0.0299 / $0.0350 | Buy Now |
Part Details for LMK212B7475KGHT
LMK212B7475KGHT CAD Models
LMK212B7475KGHT Part Data Attributes:
|
LMK212B7475KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212B7475KGHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for LMK212B7475KGHT
This table gives cross-reference parts and alternative options found for LMK212B7475KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212B7475KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGJ4J2X7R1A475K125AA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | LMK212B7475KGHT vs CGJ4J2X7R1A475K125AA |
MAASL21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7475KGHT vs MAASL21GSB7475KTNA01 |
MBASL21GSB7475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7475KGHT vs MBASL21GSB7475KTNA18 |
MMASL21GSB7475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7475KGHT vs MMASL21GSB7475KTNA01 |
AC0805KKX7R6BB475 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | YAGEO Corporation | LMK212B7475KGHT vs AC0805KKX7R6BB475 |
MMASL21GSB7475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7475KGHT vs MMASL21GSB7475KTNA18 |
MC0805B475K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | SPC Multicomp | LMK212B7475KGHT vs MC0805B475K100CT |
MCASL21GSB7475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212B7475KGHT vs MCASL21GSB7475KTNA1J |