-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK212BJ106KG-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22J1084
|
Newark | Ceramic Capacitor, 10Uf, 10V, X5R, 0805, Full Reel, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden LMK212BJ106KG-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0180 | Buy Now |
DISTI #
18J2720
|
Newark | Ceramic Capacitor, 10Uf, 10V, X5R, 10%, 0805, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden LMK212BJ106KG-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3060 |
|
$0.0210 / $0.1030 | Buy Now |
DISTI #
LMK212BJ106KG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: LMK212BJ106KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 564000 |
|
$0.0122 / $0.0128 | Buy Now |
DISTI #
22J1084
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: 22J1084) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000 Partner Stock |
|
$0.0220 / $0.0230 | Buy Now |
DISTI #
18J2720
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ? 10%, X5R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 18J2720) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3060 Partner Stock |
|
$0.0330 / $0.1180 | Buy Now |
DISTI #
LMK212BJ106KG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: LMK212BJ106KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0137 / $0.0153 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 96000 |
|
$0.0090 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 6826 |
|
$0.0300 / $0.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 260 |
|
$0.0750 / $0.1500 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK212BJ106KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212BJ106KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE, EMBOSSED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMK212BJ106KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212BJ106KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C106K8PAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 0805 (2012 mm), -55º ~ +85ºC, Bulk | LMK212BJ106KG-T vs C0805C106K8PAC |
MMASL21GAB5106KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | LMK212BJ106KG-T vs MMASL21GAB5106KTNA01 |
CL21A106KPFANNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | LMK212BJ106KG-T vs CL21A106KPFANNG |
C0805B106K010R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | LMK212BJ106KG-T vs C0805B106K010R |
CM21X5R106K10KT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | LMK212BJ106KG-T vs CM21X5R106K10KT |
0805X106K100N3 | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | LMK212BJ106KG-T vs 0805X106K100N3 |
CM21X5R106K10AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | LMK212BJ106KG-T vs CM21X5R106K10AB |
0805X106K100N | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 10uF, 0805 | LMK212BJ106KG-T vs 0805X106K100N |
CS2012X5R106K100NRE | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | LMK212BJ106KG-T vs CS2012X5R106K100NRE |
C2012X5R106KDCS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | LMK212BJ106KG-T vs C2012X5R106KDCS |
The recommended land pattern for the LMK212BJ106KG-T is a rectangular pad with a size of 3.5mm x 2.5mm, with a solder mask clearance of 0.2mm.
Yes, the LMK212BJ106KG-T is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the capacitance and ESR may vary with temperature.
Yes, the LMK212BJ106KG-T is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
The LMK212BJ106KG-T has an MSL rating of 3, which means it can be exposed to a relative humidity of 60% at 30°C for up to 168 hours without damage.
Yes, the LMK212BJ106KG-T is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.