Part Details for LMR51WE by SunLED Group
Overview of LMR51WE by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMR51WE
LMR51WE CAD Models
LMR51WE Part Data Attributes
|
LMR51WE
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LMR51WE
SunLED Group
Single Color LED, Red, 5mm, 5 MM ROUND
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 5 MM ROUND | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for LMR51WE
This table gives cross-reference parts and alternative options found for LMR51WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR51WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E101G28VBP | Single Color LED, Green, 5mm | Spectrum Devices Corporation | LMR51WE vs E101G28VBP |
F91G28VN | Single Color LED, Green, 5mm | Spectrum Devices Corporation | LMR51WE vs F91G28VN |
LMR50WC | Single Color LED, Red, 5mm, | SunLED Group | LMR51WE vs LMR50WC |
LUG53D-TNR2.54 | Single Color LED, Green, 5mm | SunLED Group | LMR51WE vs LUG53D-TNR2.54 |
E101G28VN | Single Color LED, Green, 5mm | Spectrum Devices Corporation | LMR51WE vs E101G28VN |
HLMP-HD57-NROZZ | SINGLE COLOR LED | Avago Technologies | LMR51WE vs HLMP-HD57-NROZZ |
MLED96RLRE | Single Color LED, Red | Motorola Semiconductor Products | LMR51WE vs MLED96RLRE |
LMG50C | Single Color LED, Green, 5mm, | SunLED Group | LMR51WE vs LMG50C |
LTL-5234-002 | Single Color LED, Green, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | LMR51WE vs LTL-5234-002 |
LMR53DB | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LMR51WE vs LMR53DB |