Part Details for LMR53DB by SunLED Group
Overview of LMR53DB by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LMR53DB
LMR53DB CAD Models
LMR53DB Part Data Attributes:
|
LMR53DB
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
LMR53DB
SunLED Group
Single Color LED, Red, 5mm, 5 MM ROUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | 5 MM ROUND | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for LMR53DB
This table gives cross-reference parts and alternative options found for LMR53DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR53DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPG5373X | Single Color LED, Green, Diffused Pale Green, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | LMR53DB vs MPG5373X |
LUG53D-12.5 | Single Color LED, Green, 5mm, 5 MM ROUND | SunLED Group | LMR53DB vs LUG53D-12.5 |
L-51HD | Single Color LED, Red, Diffused, 5mm, | Kingbright | LMR53DB vs L-51HD |
MLED76 | SINGLE COLOR LED, RED, 1.14 mm | Motorola Mobility LLC | LMR53DB vs MLED76 |
HLMP-HD57-NROZZ | Single Color LED | Broadcom Limited | LMR53DB vs HLMP-HD57-NROZZ |
LMR53DC | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LMR53DB vs LMR53DC |
LMR53WD-U | SINGLE COLOR LED, RED, 5 mm, 5 MM ROUND | SunLED Group | LMR53DB vs LMR53WD-U |
LTL-4232 | Single Color LED, Green, Transparent, T-1, 3mm, | Lite-On Semiconductor Corporation | LMR53DB vs LTL-4232 |
DX1121/GN | Single Color LED, Green, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | Bulgin | LMR53DB vs DX1121/GN |
LUG53D-TNR5/5 | Single Color LED, Green, 5mm | SunLED Group | LMR53DB vs LUG53D-TNR5/5 |