Part Details for LOC112ES by IXYS Integrated Circuits Division
Overview of LOC112ES by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LOC112ES
LOC112ES CAD Models
LOC112ES Part Data Attributes
|
LOC112ES
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LOC112ES
IXYS Integrated Circuits Division
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DSO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Dark Current-Max | 25 nA | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LOC112ES
This table gives cross-reference parts and alternative options found for LOC112ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOC112ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOC117 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | LOC112ES vs LOC117 |
LOC112S | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | IXYS Integrated Circuits Division | LOC112ES vs LOC112S |
LOC111EP | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 8 PIN, FLATPACK PKG | IXYS Integrated Circuits Division | LOC112ES vs LOC111EP |
LOC111E | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | IXYS Corporation | LOC112ES vs LOC111E |
LOC110E | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | IXYS Corporation | LOC112ES vs LOC110E |
LOC110EP | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 8 PIN, FLATPACK PKG | IXYS Corporation | LOC112ES vs LOC110EP |
LOC112EP | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 8 PIN, FLATPACK PKG | IXYS Corporation | LOC112ES vs LOC112EP |
LOC110S | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | IXYS Integrated Circuits Division | LOC112ES vs LOC110S |
LOC111ES | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DSO-8 | IXYS Corporation | LOC112ES vs LOC111ES |
LOC117PTR | Transistor Output Optocoupler, 1-Element, 3750V Isolation, FP-8 | IXYS Corporation | LOC112ES vs LOC117PTR |