Part Details for LPC2930FBD208 by NXP Semiconductors
Overview of LPC2930FBD208 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPC2930FBD208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ |
Part Details for LPC2930FBD208
LPC2930FBD208 CAD Models
LPC2930FBD208 Part Data Attributes
|
LPC2930FBD208
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC2930FBD208
NXP Semiconductors
IC 32-BIT, MROM, 125 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 2 | |
Number of I/O Lines | 152 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Speed | 125 MHz | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for LPC2930FBD208
This table gives cross-reference parts and alternative options found for LPC2930FBD208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC2930FBD208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPC2930FBD208,551 | LPC2930 - ARM9 flashless microcontroller with CAN, LIN, and USB QFP 208-Pin | NXP Semiconductors | LPC2930FBD208 vs LPC2930FBD208,551 |