Part Details for LPC660IMX/NOPB by National Semiconductor Corporation
Overview of LPC660IMX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LPC660IMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LPC660IMX/NOPB-ND
|
DigiKey | LPC660 LOW POWER CMOS QUAD OPERA Min Qty: 122 Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$2.4800 | Buy Now |
|
Rochester Electronics | LPC660 Low Power CMOS Quad Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3380 |
|
$2.1200 / $2.5000 | Buy Now |
Part Details for LPC660IMX/NOPB
LPC660IMX/NOPB CAD Models
LPC660IMX/NOPB Part Data Attributes
|
LPC660IMX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LPC660IMX/NOPB
National Semiconductor Corporation
IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, SOIC-14, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000004 µA | |
Common-mode Reject Ratio-Min | 63 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6300 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.27 mA | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 50000 | |
Width | 3.9 mm |
Alternate Parts for LPC660IMX/NOPB
This table gives cross-reference parts and alternative options found for LPC660IMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPC660IMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS27L4AIDT | Micropower, high voltage CMOS op-amp | STMicroelectronics | LPC660IMX/NOPB vs TS27L4AIDT |
LPC660IMX | IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LPC660IMX/NOPB vs LPC660IMX |
LPC660IM/NOPB | IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LPC660IMX/NOPB vs LPC660IM/NOPB |
TLC27M4ACNSR | QUAD OP-AMP, 6500uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDSO14, SOP-14 | Texas Instruments | LPC660IMX/NOPB vs TLC27M4ACNSR |
LPC660IM | IC QUAD OP-AMP, 6300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LPC660IMX/NOPB vs LPC660IM |
TLC27M4ACNS | QUAD OP-AMP, 6500uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDSO14, SOP-14 | Texas Instruments | LPC660IMX/NOPB vs TLC27M4ACNS |