Datasheets
packagee
LR645N8 by:
Supertex Inc

Fixed Positive Standard Regulator, 10V, PSSO3

Part Details for LR645N8 by Supertex Inc

Results Overview of LR645N8 by Supertex Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Renewable Energy Automotive

LR645N8 Information

LR645N8 by Supertex Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LR645N8

Part # Distributor Description Stock Price Buy
Bristol Electronics Standard Regulator Pos 10V 0.03A 4-Pin(3+Tab) SOT-89 447
RFQ

US Tariff Estimator: LR645N8 by Supertex Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LR645N8
Supertex Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LR645N8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LR645N8 Part Data Attributes

LR645N8 Supertex Inc
Buy Now Datasheet
Compare Parts:
LR645N8 Supertex Inc Fixed Positive Standard Regulator, 10V, PSSO3
Part Life Cycle Code Obsolete
Part Package Code SOT-89
Package Description To-243aa, Sot-89, 3 Pin
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.60
Adjustability Fixed
Input Voltage Absolute-Max 450 V
Input Voltage-Max 450 V
Input Voltage-Min 15 V
JESD-30 Code R-PSSO-F3
JESD-609 Code e0
Length 4.4958 Mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.4%
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.003 A
Output Voltage1-Max 11.5 V
Output Voltage1-Min 9 V
Output Voltage1-Nom 10 V
Package Body Material Plastic/Epoxy
Package Code SOF
Package Equivalence Code TO-243
Package Shape Rectangular
Package Style Small Outline
Qualification Status Not Qualified
Regulator Type Fixed Positive Single Output Standard Regulator
Seated Height-Max 1.6 Mm
Surface Mount Yes
Terminal Finish Tin Lead
Terminal Form Flat
Terminal Pitch 1.5 Mm
Terminal Position Single
Voltage Tolerance-Max 15%
Width 2.4384 Mm

Alternate Parts for LR645N8

This table gives cross-reference parts and alternative options found for LR645N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LR645N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LR645N8-G Microchip Technology Inc $0.7794 FIXED/ADJUSTABLE HIGH INPUT VOLTAGE REGULATOR LR645N8 vs LR645N8-G
Part Number Manufacturer Composite Price Description Compare
LR645N3-G-P003 Microchip Technology Inc $0.6611 FIXED/ADJUSTABLE HIGH INPUT VOLTAGE REGULATOR LR645N8 vs LR645N3-G-P003
LR645N8-G Microchip Technology Inc $0.7794 FIXED/ADJUSTABLE HIGH INPUT VOLTAGE REGULATOR LR645N8 vs LR645N8-G
LR645N5-G Microchip Technology Inc $1.0873 FIXED/ADJUSTABLE HIGH INPUT VOLTAGE REGULATOR LR645N8 vs LR645N5-G
LR645N3-GP002 Supertex Inc Check for Price Fixed Positive Standard Regulator, 10V LR645N8 vs LR645N3-GP002
LR645N3-GP014 Supertex Inc Check for Price Fixed Positive Standard Regulator, 10V LR645N8 vs LR645N3-GP014
LR645N3-GP003 Microchip Technology Inc Check for Price Fixed Positive Standard Regulator, 10V LR645N8 vs LR645N3-GP003
LR645N3 Supertex Inc Check for Price Fixed Positive Standard Regulator, 10V, PBCY3 LR645N8 vs LR645N3
LR645N5-G Supertex Inc Check for Price Fixed Positive Standard Regulator, 10V, PSFM3 LR645N8 vs LR645N5-G
LR645ND Supertex Inc Check for Price Fixed Positive Standard Regulator, 10V, UUC6 LR645N8 vs LR645ND
LR645N8-G Supertex Inc Check for Price Fixed Positive Standard Regulator, 10V, PSSO3 LR645N8 vs LR645N8-G
equivalents icon

LR645N8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LR645N8 by Supertex Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LR645N8 by Supertex Inc

Select Manufacturer
Which Manufacturer of LR645N8 would you like to use for your alert(s)?
  • Please alert me when LR645N8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LR645N8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LR645N8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LR645N8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LR645N8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LR645N8 by Supertex Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: