Part Details for LS-822M1K--A3545S by Surge Components Inc
Overview of LS-822M1K--A3545S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-822M1K--A3545S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS-822M1K--A3545S
|
Avnet Americas | Aluminum Electrolytic Capacitor 8200uF 20% 2-Pin Snap-In - Bulk (Alt: LS-822M1K--A3545S) Min Qty: 320 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LS-822M1K--A3545S
|
Avnet Americas | Aluminum Electrolytic Capacitor 8200uF 20% 2-Pin Snap-In - Bulk (Alt: LS-822M1K--A3545S) Min Qty: 320 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ |
Part Details for LS-822M1K--A3545S
LS-822M1K--A3545S CAD Models
LS-822M1K--A3545S Part Data Attributes:
|
LS-822M1K--A3545S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LS-822M1K--A3545S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Leakage Current | 1.5 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 5800 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LS-822M1K--A3545S
This table gives cross-reference parts and alternative options found for LS-822M1K--A3545S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-822M1K--A3545S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX822M080H4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | LS-822M1K--A3545S vs SLPX822M080H4P3A |
ESMH800LIN822MA45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LS-822M1K--A3545S vs ESMH800LIN822MA45S |
80USC8200MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LS-822M1K--A3545S vs 80USC8200MOOESN35X45 |
80USC8200MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LS-822M1K--A3545S vs 80USC8200MEFCSN35X45 |