There are no models available for this part yet.
Overview of LSMCC160808T280NGR by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LSMCC160808T280NGR by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSMCC160808T280NGRCT-ND
|
DigiKey | FERRITE BEAD 28 OHM 0603 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8385 In Stock |
|
$0.0240 / $0.1200 | Buy Now | |
DISTI #
LSMCC160808T280NGR
|
Avnet Americas | Ferrite Bead 28Ohm 6A 6Milliohms Wirewound 2-Pin 0603 Paper T/R - Tape and Reel (Alt: LSMCC160808T280NGR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 | Buy Now | |
DISTI #
963-MC160808T280NGR
|
Mouser Electronics | Ferrite Beads HI CURR 0603 28 OHMS 30% RoHS: Compliant | 992 |
|
$0.0240 / $0.1200 | Buy Now | |
Future Electronics | Ferrite Beads Power Chip 28Ohm 30% 100MHz 6A 6mOhm DCR 0603 Automotive RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.0244 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0274 / $0.0351 | Buy Now | ||
DISTI #
LSMCC160808T280NGR
|
TTI | Ferrite Beads HI CURR 0603 28 OHMS 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0238 / $0.0271 | Buy Now | |
DISTI #
LSMCC160808T280NGR
|
Avnet Abacus | (Alt: LSMCC160808T280NGR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LSMCC160808T280NGR by TAIYO YUDEN
Part Data Attributes for LSMCC160808T280NGR by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
DC Resistance-Max
|
0.006 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
28 OHM Ω
|
Packing Method
|
TR, PAPER
|
Rated Current
|
6 A
|
Width
|
0.8 mm
|
Alternate Parts for LSMCC160808T280NGR
This table gives cross-reference parts and alternative options found for LSMCC160808T280NGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSMCC160808T280NGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSMCA160808T230NGR | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LSMCC160808T280NGR vs LSMCA160808T230NGR |
LCMCC160808T280NGR | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LSMCC160808T280NGR vs LCMCC160808T280NGR |
FBMJ1608HS280NTW | Ferrite Chip, | TAIYO YUDEN | LSMCC160808T280NGR vs FBMJ1608HS280NTW |
LCMCA160808T230NGR | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LSMCC160808T280NGR vs LCMCA160808T230NGR |
LMMCC160808T280NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LSMCC160808T280NGR vs LMMCC160808T280NG |
LMMCA160808T230NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LSMCC160808T280NGR vs LMMCA160808T230NG |
LBMCC160808T280NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | LSMCC160808T280NGR vs LBMCC160808T280NG |