Part Details for LSR68/20HM150 by Nemco Electronics Corporation
Overview of LSR68/20HM150 by Nemco Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSR68/20HM150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Tantalum, 68uf, 20V, 20±% | 760 |
|
$0.9000 / $2.8800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 397 |
|
Buy Now |
Part Details for LSR68/20HM150
LSR68/20HM150 CAD Models
LSR68/20HM150 Part Data Attributes:
|
LSR68/20HM150
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LSR68/20HM150
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2917 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 4.3 mm |
Alternate Parts for LSR68/20HM150
This table gives cross-reference parts and alternative options found for LSR68/20HM150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSR68/20HM150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE686M020CBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR68/20HM150 vs TBJE686M020CBSD0700 |
TBJE686M020CBLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR68/20HM150 vs TBJE686M020CBLD0800 |
TBJE686M020LBSD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR68/20HM150 vs TBJE686M020LBSD0024 |
TBJE686M020CBSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR68/20HM150 vs TBJE686M020CBSD0824 |
B45396R4686M599 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | LSR68/20HM150 vs B45396R4686M599 |
TBJE686M020LRLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR68/20HM150 vs TBJE686M020LRLD0724 |
TBJE686M020CBLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR68/20HM150 vs TBJE686M020CBLD0000 |
TBJE686M020LSLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR68/20HM150 vs TBJE686M020LSLD0800 |
TBJE686M020LBLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR68/20HM150 vs TBJE686M020LBLD0823 |
TBJE686M020CRLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | LSR68/20HM150 vs TBJE686M020CRLD0724 |