| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1013DS8#TRPBF | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | LT1013DDR vs LT1013DS8#TRPBF |
| LT1013DCD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1013DDR vs LT1013DCD |
| LT1013DDRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8 | LT1013DDR vs LT1013DDRE4 |
| LT1013DS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | LT1013DDR vs LT1013DS8#TR |
| LT1013DCDR | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1013DDR vs LT1013DCDR |
| LT1013DS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | LT1013DDR vs LT1013DS8 |
| MXL1013DS8+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8, SO-8 | LT1013DDR vs MXL1013DS8+T |
| LT1013IS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | LT1013DDR vs LT1013IS8#TR |
| LT1013DS8#TR | Linear Technology | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8 | LT1013DDR vs LT1013DS8#TR |
| LT1013DDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8 | LT1013DDR vs LT1013DDRG4 |
Part Details for LT1013DDR by Texas Instruments
Results Overview of LT1013DDR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1013DDR Information
LT1013DDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LT1013DDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-14615-1-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Min Qty: 1 Container: Cut Tape |
3275 Cut Tape |
|
$1.2577 / $2.4100 | Buy Now |
|
DISTI #
595-LT1013DDR
|
Mouser Electronics | Precision Amplifiers Dual Prec Op Amp A 5 95-LT1013DD A 595-L A 595-LT1013DD RoHS: Compliant | 122 |
|
$1.1400 / $2.2900 | Buy Now |
|
DISTI #
J56:1989_00022167
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2626 | Europe - 2500 |
|
$1.2360 / $1.2761 | Buy Now |
|
DISTI #
J56:1989_00022167
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2626 | Europe - 2500 |
|
$1.2360 / $1.2761 | Buy Now |
|
DISTI #
LT1013DDR
|
TME | IC: operational amplifier, 1MHz, Ch: 2, ±2÷22VDC,4÷44VDC, SO8 Min Qty: 1 | 0 |
|
$1.5000 / $2.2900 | RFQ |
|
|
Ameya Holding Limited | . | 77516 |
|
RFQ | |
|
DISTI #
J56:1989_00022167
|
Arrow Electronics | Op Amp Dual Low Offset Voltage Amplifier ±15V/30V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2626 | Europe - 2500 |
|
$1.2360 / $1.2761 | Buy Now |
|
|
Chip Stock | Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70 | 13524 |
|
RFQ | |
|
|
Sense Electronic Company Limited | SOP8 | 1712 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 1MHZ 8SOIC | 9040 |
|
$0.5252 / $0.7878 | Buy Now |
US Tariff Estimator: LT1013DDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LT1013DDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT1013DDR Part Data Attributes
|
|
LT1013DDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1013DDR
Texas Instruments
Operational Amplifier, 2 Func, 300uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.038 µA | |
| Bias Current-Max (IIB) @25C | 0.03 µA | |
| Common-mode Reject Ratio-Min | 97 Db | |
| Common-mode Reject Ratio-Nom | 114 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.002 µA | |
| Input Offset Voltage-Max | 300 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.2 V/Us | |
| Slew Rate-Nom | 0.4 V/Us | |
| Supply Current-Max | 1.1 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 700 | |
| Voltage Gain-Min | 500000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LT1013DDR
This table gives cross-reference parts and alternative options found for LT1013DDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1013DDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LT1013DDR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LT1013DDR is -40°C to 125°C.
-
To ensure proper decoupling, place a 0.1uF ceramic capacitor between the VDD pin and the GND pin, and a 10uF capacitor between the VDD pin and the GND pin, as close to the device as possible.
-
The recommended PCB layout for the LT1013DDR is to keep the analog and digital grounds separate, and to use a solid ground plane to minimize noise and EMI.
-
The thermal pad on the LT1013DDR should be connected to a solid ground plane on the PCB to ensure proper heat dissipation.
-
The maximum current draw for the LT1013DDR is 150mA per output, and 300mA total for all outputs.