There are no models available for this part yet.
Overview of LT1086IM by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1086IM-3.3#TRPBF | Analog Devices | 1.5A L Drop Pos Regs Adj & Fix | |
LT1086IM#TRPBF | Analog Devices | 1.5A L Drop Pos Regs Adj & Fix | |
LT1086IM#PBF | Analog Devices | 1.5A L Drop Pos Regs Adj & Fix |
Price & Stock for LT1086IM by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Regulator, Adjustable, Bi-Polar, 3 Pin, Plastic, SIP | 14 |
|
$10.1756 / $11.4476 | Buy Now | ||
Win Source Electronics | 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V | 1995 |
|
$8.1250 / $12.1880 | Buy Now |
CAD Models for LT1086IM by Linear Technology
Part Data Attributes for LT1086IM by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
D2PAK
|
Package Description
|
PLASTIC, D2PAK-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
M
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
1.5 V
|
Dropout Voltage1-Nom
|
1.3 V
|
Input-Output Voltage Differential-Max
|
15 V
|
Input-Output Voltage Differential-Min
|
1.5 V
|
JESD-30 Code
|
R-PSSO-G3
|
JESD-609 Code
|
e0
|
Length
|
10.2235 mm
|
Line Regulation-Max (%/V)
|
0.015
|
Load Regulation-Max(%)
|
0.4%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
15 V
|
Output Voltage1-Min
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP3H,.55TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
4.877 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Width
|
8.89 mm
|
Alternate Parts for LT1086IM
This table gives cross-reference parts and alternative options found for LT1086IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1086IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1086IM#PBF | 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V | Analog Devices Inc | LT1086IM vs LT1086IM#PBF |
LT1086IM | Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3 | Analog Devices Inc | LT1086IM vs LT1086IM |
LT1086IM#PBF | LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V; Package: DD PAK; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1086IM vs LT1086IM#PBF |
Related Parts for LT1086IM
-
LT1086CMLinear Regulator ICs
-
STM8S103F3M6TRMicrocontrollers
-
FAN4860UMP5XSwitching Regulator or Controllers
-
STM1811LWX7FPower Management Circuits
-
A1203EUA-TOther Analog ICs
-
AD8626ARZ-REEL7Operational Amplifiers
-
SI7461DP-T1-E3Power Field-Effect Transistors
-
ADS1118IRUGRAnalog to Digital Converters
-
FAN7383MXPeripheral Drivers