Part Details for LT1193IS8#TRPBF by Analog Devices Inc
Overview of LT1193IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Price & Stock for LT1193IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1193IS8#TRPBF-ND
|
DigiKey | IC AMP DIFFERENTIAL 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5125 | Buy Now |
DISTI #
584-LT1193IS8#TRPBF
|
Mouser Electronics | Video Amplifiers Video Diff Amp RoHS: Compliant | 0 |
|
$6.4300 | Order Now |
|
Analog Devices Inc | Video Diff Amp Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.9600 / $6.5125 | Buy Now |
DISTI #
LT1193IS8#TRPBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.4100 / $6.6600 | Buy Now |
Part Details for LT1193IS8#TRPBF
LT1193IS8#TRPBF CAD Models
LT1193IS8#TRPBF Part Data Attributes:
|
LT1193IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1193IS8#TRPBF
Analog Devices Inc
Video Difference Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5.5 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 20 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 500 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 80000 | |
Width | 3.9 mm |
Alternate Parts for LT1193IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1193IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1193IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1193IS8#TR | LT1193 - Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1193IS8#TRPBF vs LT1193IS8#TR |
LT1193IS8#TRPBF | LT1193 - Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1193IS8#TRPBF vs LT1193IS8#TRPBF |
LT1193IS8#PBF | Video Difference Amplifier | Analog Devices Inc | LT1193IS8#TRPBF vs LT1193IS8#PBF |
LT1193IS8#PBF | LT1193 - Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1193IS8#TRPBF vs LT1193IS8#PBF |
LT1193IS8 | Operational Amplifier, 1 Func, 20uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1193IS8#TRPBF vs LT1193IS8 |
LT1193IS8 | LT1193 - Video Difference Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1193IS8#TRPBF vs LT1193IS8 |