-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4787
|
Newark | Op-Amp, 10.5Mhz, -40 To 125Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:10.5Mhz, Supply Voltage Range:2.2V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Analog Devices LT1498HS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$6.6200 / $10.1700 | Buy Now |
DISTI #
505-LT1498HS8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4499 In Stock |
|
$5.5494 / $9.7800 | Buy Now |
DISTI #
584-LT1498HS8#PBF
|
Mouser Electronics | Precision Amplifiers 10MHz, 6V/us, 2x R2R In & Out Prec C-Lo RoHS: Compliant | 4119 |
|
$5.5400 / $9.7800 | Buy Now |
|
Analog Devices Inc | 10MHz, 6V/µs, 2x R2R In & Out Min Qty: 1 Package Multiple: 100 | 3000 |
|
$5.5494 / $9.7800 | Buy Now |
|
Rochester Electronics | LT1498 - 10MHz 5V/us Dual R-to-R OA RoHS: Compliant Status: Active Min Qty: 1 | 62 |
|
$5.0500 / $5.9400 | Buy Now |
DISTI #
LT1498HS8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.2500 / $5.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1498HS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1498HS8#PBF
Analog Devices Inc
10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.2 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 4.75 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8500 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1498HS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1498HS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1498IS8#TR | Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1498HS8#PBF vs LT1498IS8#TR |
LT1498CS8#TR | Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1498HS8#PBF vs LT1498CS8#TR |
LT1498HS8#PBF | LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1498HS8#PBF vs LT1498HS8#PBF |
LT1498IS8 | Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1498HS8#PBF vs LT1498IS8 |
LT1498IS8#PBF | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | Analog Devices Inc | LT1498HS8#PBF vs LT1498IS8#PBF |
LT1498CS8#PBF | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | Analog Devices Inc | LT1498HS8#PBF vs LT1498CS8#PBF |
LT1498CS8 | Operational Amplifier, 2 Func, 900uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1498HS8#PBF vs LT1498CS8 |
LT1498HS8#TRPBF | LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LT1498HS8#PBF vs LT1498HS8#TRPBF |
LT1498IS8#TRPBF | 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps | Analog Devices Inc | LT1498HS8#PBF vs LT1498IS8#TRPBF |