Part Details for LT1577CS-3.3/2.8#TRPBF by Analog Devices Inc
Overview of LT1577CS-3.3/2.8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1577CS-3.3/2.8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1577CS-3.3/2.8#TRPBF-ND
|
DigiKey | IC LNR REG CTRLR 2OUT 16SOIC Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1750 | Buy Now |
DISTI #
584-1577CS3.3/2.8TPF
|
Mouser Electronics | Linear Voltage Regulators Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed RoHS: Compliant | 0 |
|
$7.1700 | Order Now |
|
Analog Devices Inc | Fast Tran Resp, L Drop Regs Ad Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.5500 / $7.1750 | Buy Now |
DISTI #
LT1577C3.3/2.8
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.1700 / $7.4500 | Buy Now |
Part Details for LT1577CS-3.3/2.8#TRPBF
LT1577CS-3.3/2.8#TRPBF CAD Models
LT1577CS-3.3/2.8#TRPBF Part Data Attributes:
|
LT1577CS-3.3/2.8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1577CS-3.3/2.8#TRPBF
Analog Devices Inc
Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 100 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
Alternate Parts for LT1577CS-3.3/2.8#TRPBF
This table gives cross-reference parts and alternative options found for LT1577CS-3.3/2.8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1577CS-3.3/2.8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1577CS-3.3/2.8 | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.8V2, PDSO16 | Analog Devices Inc | LT1577CS-3.3/2.8#TRPBF vs LT1577CS-3.3/2.8 |
LT1577CS-3.3/2.8#TR | LT1577 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1577CS-3.3/2.8#TRPBF vs LT1577CS-3.3/2.8#TR |
LT1577CS-3.3/2.8#TR | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.8V2, PDSO16 | Analog Devices Inc | LT1577CS-3.3/2.8#TRPBF vs LT1577CS-3.3/2.8#TR |
LT1577CS-3.3/2.8#PBF | LT1577 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1577CS-3.3/2.8#TRPBF vs LT1577CS-3.3/2.8#PBF |
LT1577CS-3.3/2.8#PBF | Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed | Analog Devices Inc | LT1577CS-3.3/2.8#TRPBF vs LT1577CS-3.3/2.8#PBF |
LT1577CS-3.3/2.8#TRPBF | LT1577 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1577CS-3.3/2.8#TRPBF vs LT1577CS-3.3/2.8#TRPBF |
LT1577CS-3.3/2.8 | LT1577 - Ultrafast Transient Response, Low Dropout Regulators Adjustable and Fixed; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1577CS-3.3/2.8#TRPBF vs LT1577CS-3.3/2.8 |