Part Details for LT1763CS8-3.3#TR by Analog Devices Inc
Results Overview of LT1763CS8-3.3#TR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1763CS8-3.3#TR Information
LT1763CS8-3.3#TR by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT1763CS8-3.3#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VN7:3636_19045601
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R COO: Malaysia RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 110 Weeks Date Code: 1138 Container: Cut Strips | Americas - 16 |
|
$14.9400 | Buy Now |
|
DISTI #
35539092
|
Verical | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Date Code: 1138 | Americas - 16 |
|
$14.9400 | Buy Now |
|
DISTI #
VN7:3636_19045601
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R COO: Malaysia RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 110 Weeks Date Code: 1138 Container: Cut Strips | Americas - 16 |
|
$14.9400 | Buy Now |
|
DISTI #
35539092
|
Verical | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R COO: Malaysia RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Date Code: 1138 | Americas - 16 |
|
$14.9400 | Buy Now |
|
DISTI #
VN7:3636_19045601
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R COO: Malaysia RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 110 Weeks Date Code: 1138 Container: Cut Strips | Americas - 16 |
|
$14.9400 | Buy Now |
|
DISTI #
35539092
|
Verical | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC N T/R COO: Malaysia RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Date Code: 1138 | Americas - 16 |
|
$14.9400 | Buy Now |
US Tariff Estimator: LT1763CS8-3.3#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT1763CS8-3.3#TR
LT1763CS8-3.3#TR Part Data Attributes
|
|
LT1763CS8-3.3#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1763CS8-3.3#TR
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.150 Inch, Plastic, Sop-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 1.8 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.033% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 3.38 V | |
| Output Voltage1-Min | 3.22 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.752 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Voltage Tolerance-Max | 2.4% | |
| Width | 3.9 Mm |
Alternate Parts for LT1763CS8-3.3#TR
This table gives cross-reference parts and alternative options found for LT1763CS8-3.3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1763CS8-3.3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1763IS8-3.3#PBF | Analog Devices Inc | $4.0315 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#TR vs LT1763IS8-3.3#PBF |
| LT1763CS8-3.3#TRPBF | Analog Devices Inc | $4.1904 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#TR vs LT1763CS8-3.3#TRPBF |
| LT1763IS8-3.3#TR | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#TR vs LT1763IS8-3.3#TR |
| LT1763IS8-3.3 | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#TR vs LT1763IS8-3.3 |
| LT1763IS8-3.3 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#TR vs LT1763IS8-3.3 |
| LT1763IS8-3.3#TRPBF | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#TR vs LT1763IS8-3.3#TRPBF |
| LT1763CS8-3.3#PBF | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#TR vs LT1763CS8-3.3#PBF |
| LT1763IS8-3.3#TRPBF | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#TR vs LT1763IS8-3.3#TRPBF |
| LT1763IS8-3.3#PBF | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#TR vs LT1763IS8-3.3#PBF |
| LT1763CS8-3.3#TRPBF | Linear Technology | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PDSO8 | LT1763CS8-3.3#TR vs LT1763CS8-3.3#TRPBF |
LT1763CS8-3.3#TR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LT1763CS8-3.3#TR is 15V, but it's recommended to keep it below 12V for optimal performance and reliability.
-
The LT1763CS8-3.3#TR is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at higher temperatures to ensure reliability and prevent thermal shutdown.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum equivalent series resistance (ESR) of 1 ohm. Additionally, use a low-ESR capacitor and keep the output voltage within the recommended range.
-
Yes, you can use multiple LT1763CS8-3.3#TR devices in parallel to increase the output current, but make sure to use a common input voltage and output voltage sense point, and ensure that the output capacitors are properly sized and matched.
-
The power dissipation of the LT1763CS8-3.3#TR can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current.